
63677-1 | |
|---|---|
DigiKey Part Number | A101726TR-ND - Tape & Reel (TR) A101726CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63677-1 |
Description | CONN QC RCPT 12-16AWG 0.312 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.312" (7.92mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63677-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.312" (7.92mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.380" (9.65mm) | |
Length - Overall | 0.900" (22.86mm) | |
Termination | Crimp | |
Wire Gauge | 12-16 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.160" (4.06mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,25000 Kč | 52,50 Kč |
| 25 | 4,91360 Kč | 122,84 Kč |
| 50 | 4,67840 Kč | 233,92 Kč |
| 100 | 4,45580 Kč | 445,58 Kč |
| 250 | 4,17608 Kč | 1 044,02 Kč |
| 500 | 3,97618 Kč | 1 988,09 Kč |
| 1 000 | 3,78636 Kč | 3 786,36 Kč |
| 2 500 | 3,54900 Kč | 8 872,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 3,43643 Kč | 20 618,58 Kč |
| 12 000 | 3,27242 Kč | 39 269,04 Kč |
| 18 000 | 3,18016 Kč | 57 242,88 Kč |
| 30 000 | 3,06765 Kč | 92 029,50 Kč |
| 42 000 | 2,99573 Kč | 125 820,66 Kč |
| 60 000 | 2,92136 Kč | 175 281,60 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |









