0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63539-1

DigiKey Part Number
A29942TR-ND - Tape & Reel (TR)
A29942CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63539-1
Description
CONN QC RCPT 10-14AWG 0.250
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63539-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.305" (7.75mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.775" (19.69mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
10-14 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 32 872
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
14,59000 Kč4,59 Kč
103,92100 Kč39,21 Kč
253,67040 Kč91,76 Kč
503,49540 Kč174,77 Kč
1003,32650 Kč332,65 Kč
2503,11748 Kč779,37 Kč
5002,96816 Kč1 484,08 Kč
1 0002,82634 Kč2 826,34 Kč
2 5002,64915 Kč6 622,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,56509 Kč15 390,54 Kč
12 0002,44265 Kč29 311,80 Kč
18 0002,37376 Kč42 727,68 Kč
30 0002,28977 Kč68 693,10 Kč
42 0002,23607 Kč93 914,94 Kč
60 0002,18054 Kč130 832,40 Kč
Manufacturers Standard Package
Unit Price without VAT:4,59000 Kč
Unit Price with VAT:5,55390 Kč