
63445-1 | |
|---|---|
DigiKey Part Number | A27784TR-ND - Tape & Reel (TR) A27784CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63445-1 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63445-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.305" (7.75mm) | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 12-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.110" ~ 0.210" (2.79mm ~ 5.33mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 4,01100 Kč | 40,11 Kč |
| 25 | 3,75440 Kč | 93,86 Kč |
| 50 | 3,57800 Kč | 178,90 Kč |
| 100 | 3,40590 Kč | 340,59 Kč |
| 250 | 3,19168 Kč | 797,92 Kč |
| 500 | 3,03884 Kč | 1 519,42 Kč |
| 1 000 | 2,89373 Kč | 2 893,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,70255 Kč | 10 810,20 Kč |
| 8 000 | 2,57349 Kč | 20 587,92 Kč |
| 12 000 | 2,50091 Kč | 30 010,92 Kč |
| 20 000 | 2,41239 Kč | 48 247,80 Kč |
| 28 000 | 2,35582 Kč | 65 962,96 Kč |
| 40 000 | 2,29731 Kč | 91 892,40 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

















