
63365-2 | |
|---|---|
DigiKey Part Number | A27783TR-ND - Tape & Reel (TR) A27783CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63365-2 |
Description | CONN QC RCPT 10-14AWG 0.250 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 10-14 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63365-2 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 10-14 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.150" ~ 0.200" (3.81mm ~ 5.08mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,59000 Kč | 4,59 Kč |
| 10 | 3,98300 Kč | 39,83 Kč |
| 25 | 3,72080 Kč | 93,02 Kč |
| 50 | 3,54540 Kč | 177,27 Kč |
| 100 | 3,37440 Kč | 337,44 Kč |
| 250 | 3,16336 Kč | 790,84 Kč |
| 500 | 3,01196 Kč | 1 505,98 Kč |
| 1 000 | 2,86805 Kč | 2 868,05 Kč |
| 2 500 | 2,68827 Kč | 6 720,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,52954 Kč | 22 765,86 Kč |
| 18 000 | 2,40881 Kč | 43 358,58 Kč |
| 27 000 | 2,34090 Kč | 63 204,30 Kč |
| 45 000 | 2,25807 Kč | 101 613,15 Kč |
| 63 000 | 2,20514 Kč | 138 923,82 Kč |
| 90 000 | 2,15039 Kč | 193 535,10 Kč |
| Unit Price without VAT: | 4,59000 Kč |
|---|---|
| Unit Price with VAT: | 5,55390 Kč |
















