
63316-3 | |
|---|---|
DigiKey Part Number | A136993TR-ND - Tape & Reel (TR) A136993CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63316-3 |
Description | CONN QC RCPT 14-18AWG 0.187 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63316-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Angled - 90°, Flag | |
Gender | Female | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | - | |
Termination | Crimp | |
Wire Gauge | 14-18 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Features | - | |
Color | - | |
Contact Material | Steel | |
Contact Finish | Nickel | |
Insulation Diameter | 0.060" ~ 0.150" (1.52mm ~ 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,58000 Kč | 3,58 Kč |
| 10 | 3,05200 Kč | 30,52 Kč |
| 25 | 2,86280 Kč | 71,57 Kč |
| 50 | 2,72380 Kč | 136,19 Kč |
| 100 | 2,59550 Kč | 259,55 Kč |
| 250 | 2,43252 Kč | 608,13 Kč |
| 500 | 2,31592 Kč | 1 157,96 Kč |
| 1 000 | 2,20499 Kč | 2 204,99 Kč |
| 2 500 | 2,06686 Kč | 5 167,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 500 | 1,81692 Kč | 13 626,90 Kč |
| 15 000 | 1,73018 Kč | 25 952,70 Kč |
| 22 500 | 1,68140 Kč | 37 831,50 Kč |
| 37 500 | 1,62189 Kč | 60 820,88 Kč |
| 52 500 | 1,58386 Kč | 83 152,65 Kč |
| 75 000 | 1,54453 Kč | 115 839,75 Kč |
| Unit Price without VAT: | 3,58000 Kč |
|---|---|
| Unit Price with VAT: | 4,33180 Kč |







