0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

63012-2

DigiKey Part Number
A27604TR-ND - Tape & Reel (TR)
A27604CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
63012-2
Description
CONN QC RCPT 14-18AWG 0.250
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
63012-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.240" (6.10mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
14-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line), Right Angle
Terminal Type
Angled - 90°, Flag
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.250" (6.35mm)
Insulation Diameter
0.110" ~ 0.160" (2.79mm ~ 4.06mm)
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53 060
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
103,25500 Kč32,55 Kč
253,04040 Kč76,01 Kč
502,89780 Kč144,89 Kč
1002,75910 Kč275,91 Kč
2502,58612 Kč646,53 Kč
5002,46264 Kč1 231,32 Kč
1 0002,34485 Kč2 344,85 Kč
2 5002,19790 Kč5 494,75 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
11 0002,03900 Kč22 429,00 Kč
22 0001,94168 Kč42 716,96 Kč
33 0001,88694 Kč62 269,02 Kč
55 0001,82017 Kč100 109,35 Kč
77 0001,77750 Kč136 867,50 Kč
110 0001,73337 Kč190 670,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč