
61177-2 | |
|---|---|
DigiKey Part Number | A27642TR-ND - Tape & Reel (TR) A27642CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61177-2 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61177-2 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 12-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 3,38100 Kč | 33,81 Kč |
| 25 | 3,16640 Kč | 79,16 Kč |
| 50 | 3,01540 Kč | 150,77 Kč |
| 100 | 2,87040 Kč | 287,04 Kč |
| 250 | 2,69028 Kč | 672,57 Kč |
| 500 | 2,56134 Kč | 1 280,67 Kč |
| 1 000 | 2,43871 Kč | 2 438,71 Kč |
| 2 500 | 2,28584 Kč | 5 714,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 2,66061 Kč | 13 303,05 Kč |
| 10 000 | 2,53360 Kč | 25 336,00 Kč |
| 15 000 | 2,46216 Kč | 36 932,40 Kč |
| 25 000 | 2,37502 Kč | 59 375,50 Kč |
| 35 000 | 2,31933 Kč | 81 176,55 Kč |
| 50 000 | 2,26172 Kč | 113 086,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |









