
62912-1 | |
|---|---|
DigiKey Part Number | 62912-1-ND |
Manufacturer | |
Manufacturer Product Number | 62912-1 |
Description | CONN MAG TERM 18-20AWG IDC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector 300 18-20 AWG IDC |
Datasheet | Datasheet |
EDA/CAD Models | 62912-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | 300 | |
Terminal Type | Poke-In Terminal | |
Size | 2 | |
Termination | IDC | |
Wire Gauge | 18-20 AWG | |
Features | Locking | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 2,51604 Kč | 75 481,20 Kč |
| Unit Price without VAT: | 2,51604 Kč |
|---|---|
| Unit Price with VAT: | 3,04441 Kč |










