Terminal Busbar Clip Connector Screw
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2132740003

DigiKey Part Number
900-2132740003-ND
Manufacturer
Manufacturer Product Number
2132740003
Description
10VT BBC ASSY_DUAL HOLES_
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Terminal Busbar Clip Connector Screw
Datasheet
 Datasheet
EDA/CAD Models
2132740003 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Molex
Series
Packaging
Tray
Part Status
Active
Terminal Type
Busbar Clip
Termination
Screw
Wire Gauge
-
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 251
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1266,67000 Kč266,67 Kč
10226,58900 Kč2 265,89 Kč
25212,39040 Kč5 309,76 Kč
50202,24860 Kč10 112,43 Kč
100192,59790 Kč19 259,79 Kč
250180,54668 Kč45 136,67 Kč
500171,93792 Kč85 968,96 Kč
1 000163,74135 Kč163 741,35 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:266,67000 Kč
Unit Price with VAT:322,67070 Kč