
SE75PSC-CR0 | |
|---|---|
DigiKey Part Number | 298-14084-ND |
Manufacturer | |
Manufacturer Product Number | SE75PSC-CR0 |
Description | EXPAND SLEEVING 3/4" X 100' BLK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Sleeve X 100' (30.48m) Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panduit Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Sleeve | |
Type Attributes | Expandable | |
Diameter - Inside, Non-Expanded | 0.750" (19.05mm) | |
Diameter - Inside, Expanded | 1.250" (31.75mm) | |
Diameter - Outside, Non-Expanded | - | |
Material | Polyethylene Terephthalate (PET), Halogen Free | |
Color | Black | |
Length | 100' (30.48m) | |
Wall Thickness | 0.025" (0.64mm) | |
Operating Temperature | -70°C ~ 125°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | - | |
Environment Protection | UV Resistant | |
Features | Noise Reduction, Vibration Resistant | |
Material Flammability Rating | UL94 V-0 | |
Width | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6 926,82000 Kč | 6 926,82 Kč |
| 10 | 6 437,63000 Kč | 64 376,30 Kč |
| 25 | 6 252,07040 Kč | 156 301,76 Kč |
| 50 | 6 115,01240 Kč | 305 750,62 Kč |
| 100 | 5 980,73440 Kč | 598 073,44 Kč |
| 250 | 5 807,38496 Kč | 1 451 846,24 Kč |
| Unit Price without VAT: | 6 926,82000 Kč |
|---|---|
| Unit Price with VAT: | 8 381,45220 Kč |










