
09185107912 | |
|---|---|
DigiKey Part Number | 09185107912-ND |
Manufacturer | |
Manufacturer Product Number | 09185107912 |
Description | CONN HEADER VERT 10POS 2.54MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 10 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 09185107912 Models |
Category | Termination Solder |
Mfr | Fastening Type Latch Lock/Eject Hooks, Short |
Series | Contact Length - Mating 0.228" (5.80mm) |
Packaging Bulk | Contact Length - Post 0.177" (4.50mm) |
Part Status Active | Overall Contact Length 0.713" (18.10mm) |
Connector Type | Insulation Height 0.681" (17.30mm) |
Contact Type Male Pin | Contact Shape Square |
Pitch - Mating | Contact Finish - Mating Gold |
Number of Positions | Contact Finish - Post Tin |
Number of Rows 2 | Contact Material Copper Alloy |
Row Spacing - Mating | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Number of Positions Loaded All | Features Keying Slot, Mounting Flange |
Style | Operating Temperature -55°C ~ 125°C |
Shrouding Shrouded - 4 Wall | Material Flammability Rating UL94 V-0 |
Mounting Type | Insulation Color Gray |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 499374-1 | TE Connectivity AMP Connectors | 0 | AHG10A-ND | 0,00000 Kč | Similar |
| 5499374-1 | TE Connectivity AMP Connectors | 3 648 | AHG10B-ND | 95,12000 Kč | Similar |
| N3793-2202RB | 3M | 639 | N3793-2202RB-ND | 61,94000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 65,08960 Kč | 6 508,96 Kč |
| Unit Price without VAT: | 65,08960 Kč |
|---|---|
| Unit Price with VAT: | 78,75842 Kč |


















