
2200172 | |
|---|---|
DigiKey Part Number | 2200172-ND |
Manufacturer | |
Manufacturer Product Number | 2200172 |
Description | ELECTRONIC HOUSING |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Plastic, Polyamide Base 3.740" H (95.00mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 2200172 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Base | |
Features | Vented | |
For Use With/Related Products | UM PRO Series | |
Size / Dimension | 3.740" H (95.00mm) | |
Color | Black | |
Material | Plastic, Polyamide |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 103,15000 Kč | 103,15 Kč |
| 5 | 99,44000 Kč | 497,20 Kč |
| Unit Price without VAT: | 103,15000 Kč |
|---|---|
| Unit Price with VAT: | 124,81150 Kč |










