
62447-2 | |
|---|---|
DigiKey Part Number | 62447-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 62447-2 |
Description | CONN QC TAB 16-22AWG 0.187 CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Male 16-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62447-2 Models |
Category | Tab Length 0.458" (11.63mm) |
Manufacturer TE Connectivity AMP Connectors | Length - Overall 1.015" (25.78mm) |
Series | Termination Crimp |
Packaging Tape & Reel (TR) | Wire Gauge 16-22 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Standard | Mounting Type Free Hanging (In-Line) |
Gender Male | Contact Material Brass |
Tab Width 0.187" (4.75mm) | Contact Finish Tin |
Tab Thickness 0.020" (0.51mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16 000 | 2,56733 Kč | 41 077,28 Kč |
| Unit Price without VAT: | 2,56733 Kč |
|---|---|
| Unit Price with VAT: | 3,10647 Kč |











