
3001591 | |
|---|---|
DigiKey Part Number | 277-15006-ND |
Manufacturer | |
Manufacturer Product Number | 3001591 |
Description | JUMPER TERM BLK 3POS FLAT PIN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 3 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 3001591 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Terminal Block, Cross Connection | |
Number of Positions | 3 | |
Pitch | 0.205" (5.20mm) | |
Style | Flat Pins | |
For Use With/Related Products | Multiple Series | |
Contact Material | Copper | |
Contact Finish | - | |
Color | Red |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |













