



1-1462050-6 | |
|---|---|
DigiKey Part Number | 41-1-1462050-6TR-ND - Tape & Reel (TR) 41-1-1462050-6CT-ND - Cut Tape (CT) 41-1-1462050-6DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-1462050-6 |
Description | RELAY RF SPDT 2A 4.5V |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | High Frequency (RF) Relay SPDT (1 Form C) 4.5VDC Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1-1462050-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Coil Type | Non Latching | |
Coil Current | 31 mA | |
Coil Voltage | 4.5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 250VAC, 220VDC - Max | |
Must Operate Voltage | 3.38 VDC | |
Must Release Voltage | 0.45 VDC | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | - | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Operating Temperature | -55°C ~ 85°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Coil Power | 140mW | |
Coil Resistance | 145 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,41000 Kč | 307,41 Kč |
| 10 | 273,75100 Kč | 2 737,51 Kč |
| 25 | 261,41680 Kč | 6 535,42 Kč |
| 50 | 252,44640 Kč | 12 622,32 Kč |
| 100 | 243,77630 Kč | 24 377,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 227,30650 Kč | 90 922,60 Kč |
| 800 | 219,48685 Kč | 175 589,48 Kč |
| Unit Price without VAT: | 307,41000 Kč |
|---|---|
| Unit Price with VAT: | 371,96610 Kč |











