Connector Cover with Retaining Cord
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Connector Cover with Retaining Cord
Han-Eco®B Product Series
Han-Eco®B Rear Mount

19410105402

DigiKey Part Number
19410105402-ND
Manufacturer
Manufacturer Product Number
19410105402
Description
HAN-ECO 10B ABDECKKAPPE MIT SCHN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Connector Cover with Retaining Cord
Datasheet
 Datasheet
EDA/CAD Models
19410105402 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
HARTING
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Cover with Retaining Cord
For Use With/Related Products
Han-Eco® 10B Housings
Specifications
Locking Pegs (4)
Ratings
IP65 - Dust Tight, Water Resistant
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Non-Cancelable/Non-Returnable
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1461,33000 Kč461,33 Kč
Manufacturers Standard Package
Unit Price without VAT:461,33000 Kč
Unit Price with VAT:558,20930 Kč