
62395-1 | |
|---|---|
DigiKey Part Number | A24747TR-ND - Tape & Reel (TR) A24747CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62395-1 |
Description | CONN QC TAB 0.110 SOLDER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male Solder Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62395-1 Models |
Category | Tab Thickness 0.020" (0.51mm) |
Manufacturer TE Connectivity AMP Connectors | Tab Length 0.280" (7.11mm) |
Series | Termination Solder |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Through Hole |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,55000 Kč | 3,55 Kč |
| 10 | 2,94100 Kč | 29,41 Kč |
| 25 | 2,76120 Kč | 69,03 Kč |
| 50 | 2,62780 Kč | 131,39 Kč |
| 100 | 2,50270 Kč | 250,27 Kč |
| 250 | 2,34584 Kč | 586,46 Kč |
| 500 | 2,23320 Kč | 1 116,60 Kč |
| 1 000 | 2,12643 Kč | 2 126,43 Kč |
| 2 500 | 1,99320 Kč | 4 983,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,86156 Kč | 18 615,60 Kč |
| 20 000 | 1,77271 Kč | 35 454,20 Kč |
| 30 000 | 1,72272 Kč | 51 681,60 Kč |
| 50 000 | 1,66176 Kč | 83 088,00 Kč |
| 70 000 | 1,62280 Kč | 113 596,00 Kč |
| 100 000 | 1,58250 Kč | 158 250,00 Kč |
| Unit Price without VAT: | 3,55000 Kč |
|---|---|
| Unit Price with VAT: | 4,29550 Kč |












