
62157-1 | |
|---|---|
DigiKey Part Number | A104103TR-ND - Tape & Reel (TR) A104103CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62157-1 |
Description | CONN MAG TERM 600-3000CMA CRIMP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Terminal Magnetic Connector Pigtail 600-3000 CMA Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 62157-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Style | Pigtail | |
Terminal Type | Splice | |
Size | - | |
Termination | Crimp | |
Wire Gauge | 600-3000 CMA | |
Features | Serrated Mating Area | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,13400 Kč | 11,34 Kč |
| 25 | 1,05840 Kč | 26,46 Kč |
| 50 | 1,00380 Kč | 50,19 Kč |
| 100 | 0,95540 Kč | 95,54 Kč |
| 250 | 0,89620 Kč | 224,05 Kč |
| 500 | 0,85336 Kč | 426,68 Kč |
| 1 000 | 0,81241 Kč | 812,41 Kč |
| 2 500 | 0,76139 Kč | 1 903,48 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 000 | 0,65796 Kč | 19 738,80 Kč |
| 60 000 | 0,62655 Kč | 37 593,00 Kč |
| 90 000 | 0,60888 Kč | 54 799,20 Kč |
| 150 000 | 0,58733 Kč | 88 099,50 Kč |
| 210 000 | 0,57356 Kč | 120 447,60 Kč |
| 300 000 | 0,55932 Kč | 167 796,00 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |



