Terminal Magnetic Connector Pigtail 3000-7000 CMA Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

62001-1

DigiKey Part Number
A104102TR-ND - Tape & Reel (TR)
A104102CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
62001-1
Description
CONN MAG TERM 3000-7000CMA CRIMP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Terminal Magnetic Connector Pigtail 3000-7000 CMA Crimp
Datasheet
 Datasheet
EDA/CAD Models
62001-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Style
Pigtail
Terminal Type
Splice
Size
-
Termination
Crimp
Wire Gauge
3000-7000 CMA
Features
Serrated Mating Area
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 132 058
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,10000 Kč2,10 Kč
101,68000 Kč16,80 Kč
251,57920 Kč39,48 Kč
501,49920 Kč74,96 Kč
1001,43000 Kč143,00 Kč
2501,33968 Kč334,92 Kč
5001,27542 Kč637,71 Kč
1 0001,21410 Kč1 214,10 Kč
2 5001,13801 Kč2 845,03 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,98260 Kč19 652,00 Kč
40 0000,93570 Kč37 428,00 Kč
60 0000,90931 Kč54 558,60 Kč
100 0000,87714 Kč87 714,00 Kč
140 0000,85657 Kč119 919,80 Kč
200 0000,83531 Kč167 062,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,10000 Kč
Unit Price with VAT:2,54100 Kč