
62026-2 | |
|---|---|
DigiKey Part Number | A27739TR-ND - Tape & Reel (TR) A27739CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62026-2 |
Description | CONN QC RCPT/TAB 16-20AWG 0.187 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 0.187" (4.75mm) Quick Connect Female and Male 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62026-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Stacked | |
Gender | Female and Male | |
Tab Width | 0.187" (4.75mm) | |
Tab Thickness | 0.020" (0.51mm) | |
Tab Length | 0.225" (5.72mm) | |
Length - Overall | 0.635" (16.13mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.090" ~ 0.130" (2.29mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 Kč | 6,67 Kč |
| 10 | 5,74900 Kč | 57,49 Kč |
| 25 | 5,38240 Kč | 134,56 Kč |
| 50 | 5,12840 Kč | 256,42 Kč |
| 100 | 4,88050 Kč | 488,05 Kč |
| 250 | 4,57512 Kč | 1 143,78 Kč |
| 500 | 4,35638 Kč | 2 178,19 Kč |
| 1 000 | 4,14809 Kč | 4 148,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 3,70595 Kč | 12 970,83 Kč |
| 7 000 | 3,52902 Kč | 24 703,14 Kč |
| 10 500 | 3,42951 Kč | 36 009,86 Kč |
| 17 500 | 3,30816 Kč | 57 892,80 Kč |
| 24 500 | 3,23060 Kč | 79 149,70 Kč |
| 35 000 | 3,15036 Kč | 110 262,60 Kč |
| Unit Price without VAT: | 6,67000 Kč |
|---|---|
| Unit Price with VAT: | 8,07070 Kč |








