


2147532022 | |
|---|---|
DigiKey Part Number | 900-2147532022-ND |
Manufacturer | |
Manufacturer Product Number | 2147532022 |
Description | MICROFIT 3.0 SR P-S 2CKT 300 MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Position Cable Assembly Rectangular Plug to Individual Wire Leads 0.984' (300.00mm, 11.81") |
Datasheet | Datasheet |
EDA/CAD Models | 2147532022 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug to Individual Wire Leads | |
Number of Positions | 2 | |
Number of Rows | 1 | |
Pitch - Connector | 0.118" (3.00mm) | |
Pitch - Cable | - | |
Length | 0.984' (300.00mm, 11.81") | |
Features | - | |
Color | Black, Individual | |
Shielding | Unshielded | |
Usage | - | |
Cable Termination | Crimp | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,83000 Kč | 31,83 Kč |
| 10 | 27,05300 Kč | 270,53 Kč |
| 25 | 25,34840 Kč | 633,71 Kč |
| 50 | 24,13980 Kč | 1 206,99 Kč |
| 100 | 22,98600 Kč | 2 298,60 Kč |
| 250 | 21,54500 Kč | 5 386,25 Kč |
| 500 | 20,51630 Kč | 10 258,15 Kč |
| 1 000 | 19,53722 Kč | 19 537,22 Kč |
| 2 500 | 18,31444 Kč | 45 786,10 Kč |
| Unit Price without VAT: | 31,83000 Kč |
|---|---|
| Unit Price with VAT: | 38,51430 Kč |








