
RPMA5.0-8.0/OF | |
|---|---|
DigiKey Part Number | 945-RPMA5.0-8.0/OF-ND |
Manufacturer | |
Manufacturer Product Number | RPMA5.0-8.0/OF |
Description | DC DC CONVERTER 3.3-16.5V |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3 ~ 16.5V 8A 9V - 53V Input |
Datasheet | Datasheet |
EDA/CAD Models | RPMA5.0-8.0/OF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 53V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 8A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote Sense | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 96.5% | |
Mounting Type | Through Hole | |
Package / Case | Thirty-Second Brick | |
Size / Dimension | 0.92" L x 0.75" W x 0.38" H (23.4mm x 19.1mm x 9.6mm) | |
Supplier Device Package | Thirty-Second Brick | |
Control Features | - | |
Approval Agency | - | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 732,62000 Kč | 732,62 Kč |
| 5 | 705,44800 Kč | 3 527,24 Kč |
| 10 | 694,02600 Kč | 6 940,26 Kč |
| 25 | 679,15920 Kč | 16 978,98 Kč |
| 50 | 668,10180 Kč | 33 405,09 Kč |
| 100 | 657,22270 Kč | 65 722,27 Kč |
| 250 | 643,08896 Kč | 160 772,24 Kč |
| Unit Price without VAT: | 732,62000 Kč |
|---|---|
| Unit Price with VAT: | 886,47020 Kč |










