
794219-1 | |
|---|---|
DigiKey Part Number | A100906TR-ND - Tape & Reel (TR) A100906CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 794219-1 |
Description | CONN SOCKET 22-26AWG CRIMP TIN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Tin 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 794219-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 2,16300 Kč | 21,63 Kč |
| 25 | 2,01600 Kč | 50,40 Kč |
| 50 | 1,91920 Kč | 95,96 Kč |
| 100 | 1,82890 Kč | 182,89 Kč |
| 250 | 1,71344 Kč | 428,36 Kč |
| 500 | 1,63154 Kč | 815,77 Kč |
| 1 000 | 1,55364 Kč | 1 553,64 Kč |
| 2 500 | 1,45617 Kč | 3 640,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 1,38113 Kč | 9 667,91 Kč |
| 14 000 | 1,31518 Kč | 18 412,52 Kč |
| 21 000 | 1,27807 Kč | 26 839,47 Kč |
| 35 000 | 1,23283 Kč | 43 149,05 Kč |
| 49 000 | 1,20391 Kč | 58 991,59 Kč |
| 70 000 | 1,17401 Kč | 82 180,70 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |



