Pin Contact Tin 22-25 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

794218-1

DigiKey Part Number
A100905TR-ND - Tape & Reel (TR)
A100905CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
794218-1
Description
CONN PIN 22-25AWG CRIMP TIN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-25 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
794218-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Pin
Contact Termination
Crimp
Wire Gauge
22-25 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 57 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
102,16300 Kč21,63 Kč
252,01600 Kč50,40 Kč
501,91920 Kč95,96 Kč
1001,82890 Kč182,89 Kč
2501,71344 Kč428,36 Kč
5001,63154 Kč815,77 Kč
1 0001,55364 Kč1 553,64 Kč
2 5001,45617 Kč3 640,42 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
7 0001,25415 Kč8 779,05 Kč
14 0001,19426 Kč16 719,64 Kč
21 0001,16057 Kč24 371,97 Kč
35 0001,11949 Kč39 182,15 Kč
49 0001,09322 Kč53 567,78 Kč
70 0001,06607 Kč74 624,90 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč