
61794-4 | |
|---|---|
DigiKey Part Number | A29902TR-ND - Tape & Reel (TR) A29902CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61794-4 |
Description | CONN RING CIRC 14-18AWG #8 CRIMP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector 8 Stud Circular 14-18 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61794-4 Models |
Category | Mounting Type Free Hanging (In-Line) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Packaging Tape & Reel (TR) Cut Tape (CT) | Wire Gauge 14-18 AWG |
Part Status Active | Insulation Non-Insulated |
Terminal Type Circular | Features Inner Teeth, Serrated Termination |
Stud/Tab Size 8 Stud | Contact Material Brass |
Thickness 0.025" (0.64mm) | Insulation Diameter 0.105" ~ 0.145" (2.67mm ~ 3.68mm) |
Width - Outer Edges 0.370" (9.40mm) | Base Product Number |
Length - Overall 0.772" (19.61mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 3,96900 Kč | 39,69 Kč |
| 25 | 3,72080 Kč | 93,02 Kč |
| 50 | 3,54440 Kč | 177,22 Kč |
| 100 | 3,37440 Kč | 337,44 Kč |
| 250 | 3,16312 Kč | 790,78 Kč |
| 500 | 3,01196 Kč | 1 505,98 Kč |
| 1 000 | 2,86791 Kč | 2 867,91 Kč |
| 2 500 | 2,68816 Kč | 6 720,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,52942 Kč | 22 764,78 Kč |
| 18 000 | 2,40869 Kč | 43 356,42 Kč |
| 27 000 | 2,34079 Kč | 63 201,33 Kč |
| 45 000 | 2,25797 Kč | 101 608,65 Kč |
| 63 000 | 2,20503 Kč | 138 916,89 Kč |
| 90 000 | 2,15029 Kč | 193 526,10 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |










