Terminal Block Connector 2 Position Disconnect Black 6-24 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Disconnect Black 6-24 AWG
3005507
3005507

3005507

DigiKey Part Number
277-3323-ND
Manufacturer
Manufacturer Product Number
3005507
Description
CONN TERM BLK DISCONNECT 6-24AWG
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Disconnect Black 6-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
3005507 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Disconnect
Disconnect Type
Fuse, Screw Cap
Number of Positions
2
Number of Levels
1
Terminal - Width
12.0mm
Termination Style
Screw
Current - IEC
10 A
Voltage - IEC
-
Current - UL
20 A
Voltage - UL
300V
Wire Gauge or Range - AWG
6-24 AWG
Wire Gauge or Range - mm²
0.5-16mm²
Features
-
Color
Black
Fuse Type
6.3mm x 32mm
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-2
Stripping Length
11mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Factory Stock: 2 314
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1426,89000 Kč426,89 Kč
Manufacturers Standard Package
Unit Price without VAT:426,89000 Kč
Unit Price with VAT:516,53690 Kč