Terminal Block Connector 2 Position Feed Through Blue 2-300 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Terminal Block Connector 2 Position Feed Through Blue 2-300 AWG
1086499
1086499

1086499

DigiKey Part Number
277-1086499-ND
Manufacturer
Manufacturer Product Number
1086499
Description
TERM BLOCK HIGH-CURRENT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Terminal Block Connector 2 Position Feed Through Blue 2-300 AWG
Datasheet
 Datasheet
EDA/CAD Models
1086499 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Feed Through
Disconnect Type
-
Number of Positions
2
Number of Levels
1
Terminal - Width
30.5mm
Termination Style
Screw
Current - IEC
290 A
Voltage - IEC
1000V
Voltage - UL
-
Wire Gauge or Range - AWG
2-300 AWG
Wire Gauge or Range - mm²
35-150mm²
Features
-
Color
Blue
Fuse Type
-
Material - Insulation
Polyamide (PA), Nylon
Material Flammability Rating
UL94 V-0
Stripping Length
30mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1706,37000 Kč706,37 Kč
Unit Price without VAT:706,37000 Kč
Unit Price with VAT:854,70770 Kč