
61436-1 | |
|---|---|
DigiKey Part Number | A100732TR-ND - Tape & Reel (TR) A100732CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61436-1 |
Description | CONN RING OVAL 16-22AWG CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Ring Terminal Connector Oval 16-22 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 61436-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Oval | |
Stud/Tab Size | - | |
Thickness | 0.025" (0.64mm) | |
Width - Outer Edges | 0.370" (9.40mm) | |
Length - Overall | 0.772" (19.61mm) | |
Mounting Type | Free Hanging (In-Line) | |
Termination | Crimp | |
Wire Gauge | 16-22 AWG | |
Insulation | Non-Insulated | |
Features | Inner Teeth, Serrated Termination | |
Color | - | |
Contact Material | Brass | |
Contact Finish | - | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,95000 Kč | 2,95 Kč |
| 10 | 2,52600 Kč | 25,26 Kč |
| 25 | 2,35760 Kč | 58,94 Kč |
| 50 | 2,24400 Kč | 112,20 Kč |
| 100 | 2,13660 Kč | 213,66 Kč |
| 250 | 2,00312 Kč | 500,78 Kč |
| 500 | 1,90714 Kč | 953,57 Kč |
| 1 000 | 1,81577 Kč | 1 815,77 Kč |
| 2 500 | 1,70202 Kč | 4 255,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7 000 | 1,50348 Kč | 10 524,36 Kč |
| 14 000 | 1,43169 Kč | 20 043,66 Kč |
| 21 000 | 1,39129 Kč | 29 217,09 Kč |
| 35 000 | 1,34205 Kč | 46 971,75 Kč |
| 49 000 | 1,31059 Kč | 64 218,91 Kč |
| 70 000 | 1,27803 Kč | 89 462,10 Kč |
| 175 000 | 1,19809 Kč | 209 665,75 Kč |
| Unit Price without VAT: | 2,95000 Kč |
|---|---|
| Unit Price with VAT: | 3,56950 Kč |









