
6116202-2 | |
|---|---|
DigiKey Part Number | A144418-ND |
Manufacturer | |
Manufacturer Product Number | 6116202-2 |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded Cat5 |
Datasheet | Datasheet |
EDA/CAD Models | 6116202-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | Vertical | |
Termination | Press-Fit | |
Shielding | Shielded | |
Ratings | Cat5 | |
Features | Board Guide | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,98000 Kč | 99,98 Kč |
| 10 | 84,92400 Kč | 849,24 Kč |
| 29 | 78,77345 Kč | 2 284,43 Kč |
| 58 | 75,00948 Kč | 4 350,55 Kč |
| 116 | 71,42897 Kč | 8 285,76 Kč |
| 261 | 67,45648 Kč | 17 606,14 Kč |
| 522 | 65,34994 Kč | 34 112,67 Kč |
| Unit Price without VAT: | 99,98000 Kč |
|---|---|
| Unit Price with VAT: | 120,97580 Kč |












