
MAATCC0006 | |
---|---|
DigiKey Part Number | 1465-1065-ND |
Manufacturer | |
Manufacturer Product Number | MAATCC0006 |
Description | RF ATTENUATOR 30DB 50OHM 16SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 30dB 0 Hz ~ 3 GHz 50 Ohms 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MACOM Technology Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Attenuation Value | 30dB | |
Frequency Range | 0 Hz ~ 3 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 728,01000 Kč | 728,01 Kč |
10 | 636,52300 Kč | 6 365,23 Kč |
25 | 604,81160 Kč | 15 120,29 Kč |
100 | 561,33930 Kč | 56 133,93 Kč |
250 | 535,34268 Kč | 133 835,67 Kč |
Unit Price without VAT: | 728,01000 Kč |
---|---|
Unit Price with VAT: | 880,89210 Kč |