0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60938-2

DigiKey Part Number
A27655TR-ND - Tape & Reel (TR)
A27655CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60938-2
Description
CONN QC RCPT 14-18AWG 0.250
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
60938-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tab Length
0.305" (7.75mm)
Manufacturer
TE Connectivity AMP Connectors
Length - Overall
0.655" (16.64mm)
Series
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-18 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Standard
Mounting Type
Free Hanging (In-Line)
Gender
Female
Contact Material
Brass
Tab Width
0.250" (6.35mm)
Contact Finish
Tin
Tab Thickness
0.032" (0.81mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 134 648
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,55000 Kč3,55 Kč
103,06600 Kč30,66 Kč
252,87800 Kč71,95 Kč
502,74040 Kč137,02 Kč
1002,61110 Kč261,11 Kč
2502,44592 Kč611,48 Kč
5002,32914 Kč1 164,57 Kč
1 0002,21798 Kč2 217,98 Kč
2 5002,07888 Kč5 197,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
12 0002,03002 Kč24 360,24 Kč
24 0001,93314 Kč46 395,36 Kč
36 0001,87864 Kč67 631,04 Kč
60 0001,81217 Kč108 730,20 Kč
84 0001,76969 Kč148 653,96 Kč
120 0001,72576 Kč207 091,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,55000 Kč
Unit Price with VAT:4,29550 Kč