
60900-4 | |
|---|---|
DigiKey Part Number | 17-60900-4TR-ND - Tape & Reel (TR) 17-60900-4CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60900-4 |
Description | CONN QC RCPT 20-24AWG 0.062 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.062" (1.57mm) Quick Connect Female 22 AWG, 24 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60900-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.062" (1.57mm) | |
Tab Thickness | 0.031" (0.79mm) | |
Tab Length | 0.187" (4.75mm) | |
Length - Overall | 0.462" (11.73mm) | |
Termination | Crimp | |
Wire Gauge | 22 AWG, 24 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Brass | |
Contact Finish | Tin | |
Insulation Diameter | 0.040" ~ 0.080" (1.02mm ~ 2.03mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 2,03700 Kč | 20,37 Kč |
| 25 | 1,90680 Kč | 47,67 Kč |
| 50 | 1,81840 Kč | 90,92 Kč |
| 100 | 1,73020 Kč | 173,02 Kč |
| 250 | 1,62188 Kč | 405,47 Kč |
| 500 | 1,54420 Kč | 772,10 Kč |
| 1 000 | 1,47007 Kč | 1 470,07 Kč |
| 2 500 | 1,37797 Kč | 3 444,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,28690 Kč | 12 869,00 Kč |
| 20 000 | 1,22546 Kč | 24 509,20 Kč |
| 30 000 | 1,19089 Kč | 35 726,70 Kč |
| 50 000 | 1,14875 Kč | 57 437,50 Kč |
| 70 000 | 1,12181 Kč | 78 526,70 Kč |
| 100 000 | 1,09395 Kč | 109 395,00 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |



