0.110" (2.79mm) Quick Connect Female 22-24 AWG Crimp Connector Non-Insulated
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

140716-2

DigiKey Part Number
A122952TR-ND - Tape & Reel (TR)
A122952CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
140716-2
Description
CONN QC RCPT 22-24AWG 0.110
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
0.110" (2.79mm) Quick Connect Female 22-24 AWG Crimp Connector Non-Insulated
Datasheet
 Datasheet
EDA/CAD Models
140716-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length - Overall
0.630" (16.00mm)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Series
Wire Gauge
22-24 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Insulation
Non-Insulated
Part Status
Active
Mounting Type
Free Hanging (In-Line)
Terminal Type
Standard
Contact Material
Brass
Gender
Female
Contact Finish
Tin
Tab Width
0.110" (2.79mm)
Insulation Diameter
0.040" ~ 0.060" (1.02mm ~ 1.52mm)
Tab Thickness
0.020" (0.51mm)
Base Product Number
Tab Length
0.248" (6.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 24 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,92000 Kč2,92 Kč
102,41900 Kč24,19 Kč
252,26920 Kč56,73 Kč
502,16060 Kč108,03 Kč
1002,05640 Kč205,64 Kč
2501,92620 Kč481,55 Kč
5001,83404 Kč917,02 Kč
1 0001,74644 Kč1 746,44 Kč
2 5001,63699 Kč4 092,47 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0001,52885 Kč15 288,50 Kč
20 0001,45587 Kč29 117,40 Kč
30 0001,41481 Kč42 444,30 Kč
50 0001,36474 Kč68 237,00 Kč
70 0001,33274 Kč93 291,80 Kč
100 0001,29965 Kč129 965,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,92000 Kč
Unit Price with VAT:3,53320 Kč