
60650-2 | |
|---|---|
DigiKey Part Number | A27653TR-ND - Tape & Reel (TR) A27653CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60650-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60650-2 Models |
Category | Length - Overall 0.750" (19.05mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Insulation Diameter 0.120" ~ 0.170" (3.05mm ~ 4.32mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.305" (7.75mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 2,75100 Kč | 27,51 Kč |
| 25 | 2,57000 Kč | 64,25 Kč |
| 50 | 2,44840 Kč | 122,42 Kč |
| 100 | 2,33290 Kč | 233,29 Kč |
| 250 | 2,18632 Kč | 546,58 Kč |
| 500 | 2,08174 Kč | 1 040,87 Kč |
| 1 000 | 1,98221 Kč | 1 982,21 Kč |
| 2 500 | 1,85790 Kč | 4 644,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,73523 Kč | 17 352,30 Kč |
| 20 000 | 1,65241 Kč | 33 048,20 Kč |
| 30 000 | 1,60581 Kč | 48 174,30 Kč |
| 50 000 | 1,54898 Kč | 77 449,00 Kč |
| 70 000 | 1,51267 Kč | 105 886,90 Kč |
| 100 000 | 1,47511 Kč | 147 511,00 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |















