
60598-1 | |
|---|---|
DigiKey Part Number | A104072TR-ND - Tape & Reel (TR) A104072CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60598-1 |
Description | CONN TERM POST RCPT 20-24AWG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Post Receptacle Connector Crimp 20-24 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 60598-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Post Receptacle | |
Termination | Crimp | |
Wire Gauge | 20-24 AWG | |
Color | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,21300 Kč | 32,13 Kč |
| 25 | 3,01520 Kč | 75,38 Kč |
| 50 | 2,87260 Kč | 143,63 Kč |
| 100 | 2,73600 Kč | 273,60 Kč |
| 250 | 2,56428 Kč | 641,07 Kč |
| 500 | 2,44122 Kč | 1 220,61 Kč |
| 1 000 | 2,32469 Kč | 2 324,69 Kč |
| 2 500 | 2,17892 Kč | 5 447,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,86412 Kč | 27 961,80 Kč |
| 30 000 | 1,77516 Kč | 53 254,80 Kč |
| 45 000 | 1,72511 Kč | 77 629,95 Kč |
| 75 000 | 1,66408 Kč | 124 806,00 Kč |
| 105 000 | 1,62508 Kč | 170 633,40 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |




