60598-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60598-4

DigiKey Part Number
A100683TR-ND - Tape & Reel (TR)
A100683CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60598-4
Description
CONN TERM POST RCPT 20-24AWG
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminal Post Receptacle Connector Crimp 20-24 AWG
Datasheet
 Datasheet
EDA/CAD Models
60598-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Post Receptacle
Termination
Crimp
Wire Gauge
20-24 AWG
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 065
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,33000 Kč3,33 Kč
102,87100 Kč28,71 Kč
252,68800 Kč67,20 Kč
502,55920 Kč127,96 Kč
1002,43430 Kč243,43 Kč
2502,28200 Kč570,50 Kč
5002,17298 Kč1 086,49 Kč
1 0002,06916 Kč2 069,16 Kč
2 5001,93945 Kč4 848,62 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,65311 Kč24 796,65 Kč
30 0001,57421 Kč47 226,30 Kč
45 0001,52984 Kč68 842,80 Kč
75 0001,47571 Kč110 678,25 Kč
105 0001,44112 Kč151 317,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,33000 Kč
Unit Price with VAT:4,02930 Kč