Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60433-2

DigiKey Part Number
A29885TR-ND - Tape & Reel (TR)
A29885CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60433-2
Description
CONN RING CIRC 14-18AWG #10
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Ring Terminal Connector 10 Stud Circular 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
60433-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Manufacturer
TE Connectivity AMP Connectors
Termination
Crimp
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Wire Gauge
14-18 AWG
Part Status
Active
Insulation
Non-Insulated
Terminal Type
Circular
Contact Material
Brass
Stud/Tab Size
10 Stud
Contact Finish
Tin
Thickness
0.025" (0.64mm)
Insulation Diameter
0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Width - Outer Edges
0.342" (8.69mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 105
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,46000 Kč5,46 Kč
104,62000 Kč46,20 Kč
254,33400 Kč108,35 Kč
504,12400 Kč206,20 Kč
1003,92660 Kč392,66 Kč
2503,67968 Kč919,92 Kč
5003,50372 Kč1 751,86 Kč
1 0003,33616 Kč3 336,16 Kč
2 5003,12702 Kč7 817,55 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
11 0002,42821 Kč26 710,31 Kč
22 0002,31233 Kč50 871,26 Kč
33 0002,24716 Kč74 156,28 Kč
55 0002,16765 Kč119 220,75 Kč
77 0002,11684 Kč162 996,68 Kč
Manufacturers Standard Package
Unit Price without VAT:5,46000 Kč
Unit Price with VAT:6,60660 Kč