Connector Blanking Plug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09000005070

DigiKey Part Number
1195-6600-ND
Manufacturer
Manufacturer Product Number
09000005070
Description
ACCES BLANKING PIECE PG 11 WITH
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Connector Blanking Plug
Datasheet
 Datasheet
EDA/CAD Models
09000005070 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Blanking Plug
Manufacturer
HARTING
For Use With/Related Products
Han® Housings
Series
Specifications
PG11 Thread
Packaging
Bulk
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1116,96000 Kč116,96 Kč
1099,40500 Kč994,05 Kč
3091,97833 Kč2 759,35 Kč
5088,71660 Kč4 435,83 Kč
10084,48130 Kč8 448,13 Kč
25079,19268 Kč19 798,17 Kč
50075,41432 Kč37 707,16 Kč
1 00071,81715 Kč71 817,15 Kč
2 50067,32639 Kč168 315,98 Kč
Manufacturers Standard Package
Unit Price without VAT:116,96000 Kč
Unit Price with VAT:141,52160 Kč