Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

603504-2

DigiKey Part Number
603504-2-ND
Manufacturer
Manufacturer Product Number
603504-2
Description
CONN SPLICE 10-12 AWG CRIMP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Terminal Butt Splice, Inline, Individual Openings Connector Crimp 10-12 AWG Yellow
Datasheet
 Datasheet
EDA/CAD Models
603504-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Bulk
Part Status
Active
Terminal Type
Butt Splice, Inline, Individual Openings
Number of Wire Entries
2
Termination
Crimp
Wire Gauge
10-12 AWG
Insulation
Fully Insulated Heat Shrink
Features
-
Color
Yellow
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1122,84000 Kč122,84 Kč
10104,42300 Kč1 044,23 Kč
2597,88440 Kč2 447,11 Kč
5093,21020 Kč4 660,51 Kč
10088,75850 Kč8 875,85 Kč
25083,20248 Kč20 800,62 Kč
50079,23302 Kč39 616,51 Kč
1 00075,45400 Kč75 454,00 Kč
2 50070,73588 Kč176 839,70 Kč
Manufacturers Standard Package
Unit Price without VAT:122,84000 Kč
Unit Price with VAT:148,63640 Kč