
60290-2 | |
|---|---|
DigiKey Part Number | A27650TR-ND - Tape & Reel (TR) A27650CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 60290-2 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 60290-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-18 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Contact Material Brass |
Terminal Type Angled - 90°, Flag | Contact Finish Tin |
Gender Female | Insulation Diameter 0.090" ~ 0.140" (2.29mm ~ 3.56mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 4,34700 Kč | 43,47 Kč |
| 25 | 4,06520 Kč | 101,63 Kč |
| 50 | 3,87200 Kč | 193,60 Kč |
| 100 | 3,68720 Kč | 368,72 Kč |
| 250 | 3,45544 Kč | 863,86 Kč |
| 500 | 3,29038 Kč | 1 645,19 Kč |
| 1 000 | 3,13311 Kč | 3 133,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,85559 Kč | 8 566,77 Kč |
| 6 000 | 2,71921 Kč | 16 315,26 Kč |
| 9 000 | 2,64250 Kč | 23 782,50 Kč |
| 15 000 | 2,54898 Kč | 38 234,70 Kč |
| 21 000 | 2,48917 Kč | 52 272,57 Kč |
| 30 000 | 2,42735 Kč | 72 820,50 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |









