
1-480306-1 | |
|---|---|
DigiKey Part Number | A27909-ND |
Manufacturer | |
Manufacturer Product Number | 1-480306-1 |
Description | CONN RCPT HSG 0.25 1POS NATURAL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Position Housing Connector Female, Receptacle Natural 0.250" (6.35mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-480306-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Housing | |
Terminal Type | Quick Connect, Disconnect | |
Gender | Female, Receptacle | |
Terminal Size | 0.250" (6.35mm) | |
Number of Positions | 1 | |
Stacking Direction | - | |
For Use With/Related Products | 0.250" (6.35mm) Quick Connects, Flag | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Color | Natural | |
Material | Nylon | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,08000 Kč | 10,08 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 8,03800 Kč | 200,95 Kč |
| 50 | 7,65580 Kč | 382,79 Kč |
| 100 | 7,29050 Kč | 729,05 Kč |
| 250 | 6,83360 Kč | 1 708,40 Kč |
| 500 | 6,50686 Kč | 3 253,43 Kč |
| 1 000 | 6,19588 Kč | 6 195,88 Kč |
| 2 500 | 5,80771 Kč | 14 519,27 Kč |
| Unit Price without VAT: | 10,08000 Kč |
|---|---|
| Unit Price with VAT: | 12,19680 Kč |



