Terminal Connector Female, Receptacle (Socket), Right Angle 16-20 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

60017-3

DigiKey Part Number
A29934TR-ND - Tape & Reel (TR)
A29934CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
60017-3
Description
CONN TERM RCPT R/A 16-20AWG
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Terminal Connector Female, Receptacle (Socket), Right Angle 16-20 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
60017-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Terminal Type
Female, Receptacle (Socket), Right Angle
Diameter - Barrel
0.156" (3.96mm)
Wire Gauge
16-20 AWG
Length - Overall
-
Length - Barrel
0.370" (9.40mm)
Insulation
Non-Insulated
Termination
Crimp
Features
-
Contact Material
Brass
Contact Finish
-
Color
-
Insulation Diameter
0.100" ~ 0.140" (2.54mm ~ 3.56mm)
Material - Insulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 856
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
17,77000 Kč7,77 Kč
106,57200 Kč65,72 Kč
256,15680 Kč153,92 Kč
505,86680 Kč293,34 Kč
1005,58550 Kč558,55 Kč
2505,23440 Kč1 308,60 Kč
5004,98408 Kč2 492,04 Kč
1 0004,74597 Kč4 745,97 Kč
2 5004,44864 Kč11 121,60 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0004,36338 Kč21 816,90 Kč
10 0004,15513 Kč41 551,30 Kč
15 0004,03797 Kč60 569,55 Kč
25 0003,89511 Kč97 377,75 Kč
35 0003,80383 Kč133 134,05 Kč
50 0003,70938 Kč185 469,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,77000 Kč
Unit Price with VAT:9,40170 Kč