
350015-2 | |
|---|---|
DigiKey Part Number | A100553TR-ND - Tape & Reel (TR) A100553CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 350015-2 |
Description | CONN TERM RCPT 18-22AWG CRIMP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket) 18-22 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 350015-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket) | |
Diameter - Barrel | 0.093" (2.36mm) | |
Wire Gauge | 18-22 AWG | |
Length - Overall | 0.435" (11.05mm) | |
Length - Barrel | 0.255" (6.48mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | - | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 2,83500 Kč | 28,35 Kč |
| 25 | 2,65400 Kč | 66,35 Kč |
| 50 | 2,52820 Kč | 126,41 Kč |
| 100 | 2,40640 Kč | 240,64 Kč |
| 250 | 2,25604 Kč | 564,01 Kč |
| 500 | 2,14810 Kč | 1 074,05 Kč |
| 1 000 | 2,04521 Kč | 2 045,21 Kč |
| 2 500 | 1,91703 Kč | 4 792,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 1,85619 Kč | 11 137,14 Kč |
| 12 000 | 1,76756 Kč | 21 210,72 Kč |
| 18 000 | 1,71771 Kč | 30 918,78 Kč |
| 30 000 | 1,65690 Kč | 49 707,00 Kč |
| 42 000 | 1,61806 Kč | 67 958,52 Kč |
| 60 000 | 1,57786 Kč | 94 671,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |






