
1-150656-1 | |
|---|---|
DigiKey Part Number | A127764TR-ND - Tape & Reel (TR) A127764CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1-150656-1 |
Description | CONN TERM RCPT FLAG 16-20AWG |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket), Flag 16-20 AWG Crimp Tin |
Datasheet | Datasheet |
EDA/CAD Models | 1-150656-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket), Flag | |
Diameter - Barrel | 0.156" (3.96mm) | |
Wire Gauge | 16-20 AWG | |
Length - Overall | - | |
Length - Barrel | 0.308" (7.82mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Color | - | |
Insulation Diameter | 0.100" ~ 0.140" (2.54mm ~ 3.56mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,96000 Kč | 15,96 Kč |
| 10 | 13,60700 Kč | 136,07 Kč |
| 25 | 12,74160 Kč | 318,54 Kč |
| 50 | 12,13680 Kč | 606,84 Kč |
| 100 | 11,55520 Kč | 1 155,52 Kč |
| 250 | 10,83076 Kč | 2 707,69 Kč |
| 500 | 10,31296 Kč | 5 156,48 Kč |
| 1 000 | 9,82055 Kč | 9 820,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 9,63221 Kč | 19 264,42 Kč |
| 4 000 | 9,17256 Kč | 36 690,24 Kč |
| 6 000 | 8,91397 Kč | 53 483,82 Kč |
| 10 000 | 8,59862 Kč | 85 986,20 Kč |
| 14 000 | 8,39706 Kč | 117 558,84 Kč |
| 20 000 | 8,18859 Kč | 163 771,80 Kč |
| Unit Price without VAT: | 15,96000 Kč |
|---|---|
| Unit Price with VAT: | 19,31160 Kč |



