
154740-1 | |
|---|---|
DigiKey Part Number | A128062TR-ND - Tape & Reel (TR) A128062CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 154740-1 |
Description | CONN TERM RCPT R/A 16-20AWG |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Terminal Connector Female, Receptacle (Socket), Right Angle 16-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 154740-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Female, Receptacle (Socket), Right Angle | |
Diameter - Barrel | 0.177" (4.50mm) | |
Wire Gauge | 16-20 AWG | |
Length - Overall | - | |
Length - Barrel | 0.245" (6.22mm) | |
Insulation | Non-Insulated | |
Termination | Crimp | |
Features | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | - | |
Color | - | |
Insulation Diameter | 0.059" ~ 0.083" (1.50mm ~ 2.11mm) | |
Material - Insulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,71000 Kč | 10,71 Kč |
| 10 | 9,17600 Kč | 91,76 Kč |
| 25 | 8,59240 Kč | 214,81 Kč |
| 50 | 8,18080 Kč | 409,04 Kč |
| 100 | 7,79030 Kč | 779,03 Kč |
| 250 | 7,30144 Kč | 1 825,36 Kč |
| 500 | 6,95244 Kč | 3 476,22 Kč |
| 1 000 | 6,62025 Kč | 6 620,25 Kč |
| 2 500 | 6,20566 Kč | 15 514,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 4,89995 Kč | 29 399,70 Kč |
| 12 000 | 4,66614 Kč | 55 993,68 Kč |
| 18 000 | 4,53464 Kč | 81 623,52 Kč |
| 30 000 | 4,37424 Kč | 131 227,20 Kč |
| 42 000 | 4,27171 Kč | 179 411,82 Kč |
| Unit Price without VAT: | 10,71000 Kč |
|---|---|
| Unit Price with VAT: | 12,95910 Kč |


