
6-929264-2 | |
|---|---|
DigiKey Part Number | 6-929264-2-ND |
Manufacturer | |
Manufacturer Product Number | 6-929264-2 |
Description | CONNECTOR MT2 6POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rectangular Connectors - Housings |
Datasheet | Datasheet |
EDA/CAD Models | 6-929264-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | - | |
Contact Type | - | |
Number of Positions | - | |
Pitch | - | |
Row Spacing | - | |
Mounting Type | - | |
Contact Termination | - | |
Fastening Type | - | |
Color | - | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | -40°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,83000 Kč | 60,83 Kč |
| 10 | 51,59400 Kč | 515,94 Kč |
| 25 | 48,36440 Kč | 1 209,11 Kč |
| 50 | 46,05320 Kč | 2 302,66 Kč |
| 100 | 43,85350 Kč | 4 385,35 Kč |
| 375 | 39,94672 Kč | 14 980,02 Kč |
| 750 | 38,04044 Kč | 28 530,33 Kč |
| 1 125 | 36,96811 Kč | 41 589,12 Kč |
| 2 625 | 34,82456 Kč | 91 414,47 Kč |
| Unit Price without VAT: | 60,83000 Kč |
|---|---|
| Unit Price with VAT: | 73,60430 Kč |










