



1379659-1 | |
|---|---|
DigiKey Part Number | A122534-ND |
Manufacturer | |
Manufacturer Product Number | 1379659-1 |
Description | CONN PLUG HSG 8POS 2.20MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8 Rectangular Connectors - Housings Plug Black 0.087" (2.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1379659-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.087" (2.20mm) | |
Number of Rows | 2 | |
Row Spacing | 0.118" (3.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 100°C | |
Note | Contacts Not Included | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,68000 Kč | 21,68 Kč |
| 10 | 18,39800 Kč | 183,98 Kč |
| 25 | 17,25240 Kč | 431,31 Kč |
| 50 | 16,42740 Kč | 821,37 Kč |
| 100 | 15,64230 Kč | 1 564,23 Kč |
| 250 | 14,66092 Kč | 3 665,23 Kč |
| 500 | 13,96078 Kč | 6 980,39 Kč |
| 1 000 | 13,29413 Kč | 13 294,13 Kč |
| 2 500 | 12,46194 Kč | 31 154,85 Kč |
| Unit Price without VAT: | 21,68000 Kč |
|---|---|
| Unit Price with VAT: | 26,23280 Kč |











