
6-66505-9 | |
|---|---|
DigiKey Part Number | 6-66505-9-ND |
Manufacturer | |
Manufacturer Product Number | 6-66505-9 |
Description | CONN SOCKET 24-28AWG GOLD CRIMP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold Crimp 24-28 AWG Stamped |
Datasheet | Datasheet |
EDA/CAD Models | 6-66505-9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Stamped | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 24-28 AWG | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,07000 Kč | 14,07 Kč |
| 10 | 11,90600 Kč | 119,06 Kč |
| 25 | 11,16240 Kč | 279,06 Kč |
| 50 | 10,62500 Kč | 531,25 Kč |
| 100 | 10,11890 Kč | 1 011,89 Kč |
| 300 | 9,36230 Kč | 2 808,69 Kč |
| 500 | 9,03040 Kč | 4 515,20 Kč |
| 1 000 | 8,59889 Kč | 8 598,89 Kč |
| 2 500 | 8,06038 Kč | 20 150,95 Kč |
| Unit Price without VAT: | 14,07000 Kč |
|---|---|
| Unit Price with VAT: | 17,02470 Kč |





















