
5917630-4 | |
|---|---|
DigiKey Part Number | 5917630-4-ND |
Manufacturer | |
Manufacturer Product Number | 5917630-4 |
Description | CONN RCPT 100POS VERT GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Receptacle, Outer Shroud Contacts Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5917630-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle, Outer Shroud Contacts | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 11.8µin (0.30µm) | |
Mated Stacking Heights | 10mm | |
Height Above Board | 0.295" (7.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 720 | 362,83640 Kč | 261 242,21 Kč |
| Unit Price without VAT: | 362,83640 Kč |
|---|---|
| Unit Price with VAT: | 439,03204 Kč |




