
2-5179540-4 | |
|---|---|
DigiKey Part Number | 2-5179540-4-ND |
Manufacturer | |
Manufacturer Product Number | 2-5179540-4 |
Description | CONN PLUG 100POS VERT GOLD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Position Connector Plug, Center Strip Contacts Through Hole Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug, Center Strip Contacts | |
Number of Positions | 100 | |
Pitch | 0.050" (1.27mm) | |
Number of Rows | 2 | |
Mounting Type | Through Hole | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | - | |
Height Above Board | 0.275" (6.99mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 160 | 344,76062 Kč | 744 682,94 Kč |
| Unit Price without VAT: | 344,76062 Kč |
|---|---|
| Unit Price with VAT: | 417,16035 Kč |







